Encitech 1310-1012-01

Encitech 1310-1012-01 Micro USB 2.0 B to RJ45 Socket M16 mount 1pc
$ 17.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech 1310-1012-01.

TME

Datasheet44 pages5 years ago
Datasheet16 pages10 years ago

Inventory History

3 month trend:
+72.10%

Descriptions

Descriptions of Encitech 1310-1012-01 provided by its distributors.

Encitech 1310-1012-01 Micro USB 2.0 B to RJ45 Socket M16 mount 1pc
Encitech Connectors 1310-1012-01 USBコネクタ
USB Connector Type = Micro USB-B / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 4 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Soldering / IP Rating = IP65 / Contact Plating = Gold

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB