Elkay 370A-1

Elkay Illuminated Pir Timer Master, 3 Wire, White, 16A-240V, Lux Level Control, 5 -7M Range
$ 84.66
Datasheet

Price and Stock

DistributorSKUMinPkg
Kempston Controls370A-131

Datasheets & Documents

Download datasheets and manufacturer documentation for Elkay 370A-1.

Farnell

Datasheet2 pages18 years ago

Descriptions

Descriptions of Elkay 370A-1 provided by its distributors.

ELKAY ILLUMINATED PIR TIMER MASTER, 3 WIRE, WHITE, 16A-240V, LUX LEVEL CONTROL, 5 -7M RANGE
TIMER, PIR SENSOR, WALL, VARIABLE; Max Contact Current:16A; Timing Ranges:2min to 2h; Voltage, Supply Max:240V ac; Mounting Type:Surface Mount; For Use With:Lighting, Heating, Ventilation; Colour:White; Current Rating:16A; No. of Inputs:3; Supply Voltage:240V; Time Range:2mins - 2hours

Manufacturer Aliases

Elkay has several brands around the world that distributors may use as alternate names. Elkay may also be known as the following names:

  • Elkay Plastics
  • Elkay Electrical
  • ABB - ELKAY
  • ELKAY FASTENER
  • ELKAY FAST
  • ELKAY PLASTICS CO
  • ELKAY RESIDENTIAL
  • Elkay Manufacturing
  • Elkay Foodservice
  • Elkay Electrical Manufacturing
  • Elkay Plastics Co Inc
  • Elkay Manufacturing Company