What’s new: Find the right parts faster with our redesigned experience

Learn more

Eledis SED1GI-2H

Contact Configuration = 1NO / Poles = 1 / Actuator Type = Square Button / Switching Function = Momentary Function /...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Eledis SED1GI-2H provided by its distributors.

Contact Configuration = 1NO / Poles = 1 / Actuator Type = Square Button / Switching Function = Momentary Function / Contact Current = 500 mA / Contact Voltage = 250 VAC / Legend = None / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Polyamide / Switch Colour = Black / Series = SED

Manufacturer Aliases

Eledis has several brands around the world that distributors may use as alternate names. Eledis may also be known as the following names:

  • ELEDIS SWITCHES
  • Dubilier/Eledis
  • SWITCH KOREA CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SED1GI-2-H