What’s new: Find the right parts faster with our redesigned experience

Learn more

Eledis 6B11-H9AE

Poles = 1 / Actuator Type = Plunger / Switching Function = ON-(ON) / Contact Voltage = 20 VAC/DC / Legend = None /...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Eledis 6B11-H9AE provided by its distributors.

Poles = 1 / Actuator Type = Plunger / Switching Function = ON-(ON) / Contact Voltage = 20 VAC/DC / Legend = None / Termination Type = PC Pin, 90° Horizontal / Mounting Type = Through Hole / Switch Material = Glass Filled Nylon 6/6 / Protection Rating = IP67 / Series = 6B

Manufacturer Aliases

Eledis has several brands around the world that distributors may use as alternate names. Eledis may also be known as the following names:

  • ELEDIS SWITCHES
  • Dubilier/Eledis
  • SWITCH KOREA CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6B11H9AE