EDAC 560-002-000-210

560 Series 2 Position 2.5 mm Pitch White Free Hanging Receptacle Housing
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 560-002-000-210.

IHS

Datasheet1 page5 years ago

Farnell

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-7.03%

CAD Models

Download EDAC 560-002-000-210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-12-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-643814-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Connector Housings; 5023510200; MOLEX; 1; 2; Natural, White; Right Angle
Ditto Hermaphroditic Crimp Housing, Positive Lock, 2 Circuit, Glow-Wire Capable, Natural

Descriptions

Descriptions of EDAC 560-002-000-210 provided by its distributors.

560 Series 2 Position 2.5 mm Pitch White Free Hanging Receptacle Housing
EDAC 560-002-000-210 Socket Housing 2 Pins 2.50 mm Spacing
560 SERIES WIRE TO WIRE / WIRE WATERPROOF INLINE CONNECTOR
EDAC 560-002-000-210 Connector Housing, IP67, White, 1-1.3mm, E-Seal 560 Series, Receptacle, 2 Ways, 2.5 mm
Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount
2 PIN RECEPTACLE (WHITE) E-SEAL IP67
EDAC 560-002-000-210 電線対電線コネクタ
RCPT HOUSING, 2POS, PBT, WHITE
Rcpt Housing, 2Pos, Pbt, White; Product Range:E-Seal 560 Series; Gender:Receptacle; No. Of Positions:2Positions; Pitch Spacing:2.5Mm; For Use With:565 Series Socket Crimp Contacts Rohs Compliant: Yes |Edac 560-002-000-210

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics