EDAC 516-020-000-301

38 Pin 3.81mm PitchX3.3mm Row Spacing Green Diallyl Phthalate Rack&Panel Recept
$ 15.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 516-020-000-301.

IHS

Datasheet3 pages5 years ago

Master Electronics

TME

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-5.76%

CAD Models

Download EDAC 516-020-000-301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-11-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Crimp Terminal, Plug
Rack and Panel Connector, 38 Contact(s), Hermaphroditic, Crimp Terminal, Plug
Rack and Panel Connector, 90 Contact(s), Hermaphroditic, Crimp Terminal, Plug
SullinsEBM10MMMD
20 Position ( 2 x 10 ) 3.96 mm Center Edgecard Connector
TE Connectivity350968-2
Connector Accessory, 0.025in Min Cable Dia, 0.05in Max Cable Dia, Phosphor Bronze
TE Connectivity583204-2
Connector Accessory, 0.05in Min Cable Dia, 0.064in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of EDAC 516-020-000-301 provided by its distributors.

38 Pin 3.81mm PitchX3.3mm Row Spacing Green Diallyl Phthalate Rack&Panel Recept
Rack and Panel Connector, 20 Contact(s), Hermaphroditic, Crimp Terminal, Plug
Conn Rack and Panel PL 20 POS Crimp ST Panel Mount
Rack and Panel Connectors 20P PLUG WITH SCREW
516 SERIES RACK PANEL CONNEC RACK PANEL CONNECTOR
EDAC 516-020-000-301 D-subコネクタ
CONN HSG RACK & PANEL 20POS GRY
Rack & Panel Connector, Plug, 20 Position; Rango De Producto:Serie 516; Espaciado, Paso:3.81Mm; Para Usar Con:516 Series Rack & Panel Contacts; Color:Grey; Conector, Montaje:Montaje De Cable; Conector, Tipo:Rectangular Power |Edac 516-020-000-301
Plug housing Temperature range: -65 ... 105 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Wire Connector Design: For Hermaphroditic Contacts / Free Hanging/Cable Mount Gender of housing: Female Housing Material: Polycarbonate (PC) Insulation resistance: 5000 MOhm Pitch: 3.3 mm / 3.81 mm Series: 516 Poles: 20

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics