EDAC 333-086-520-201

333 ROHS3Compliant Dual 2015 Non Specified - Dual Edge Connector -65C~125C 0.062 1.57mm
$ 4.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 333-086-520-201.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Master Electronics

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-02-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Card Edge SKT 86 POS 3.96mm Solder ST Thru-Hole
Conn Card Edge SKT 86 POS 3.96mm Solder ST Thru-Hole
Conn Card Edge SKT 86 POS 3.96mm Solder ST Thru-Hole
SullinsEBM43DRXH
Card Edge Connector, 86 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.125, Blue Insulator
SullinsEBM43DCTN
Card Edge Connector, 86 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking
SullinsEBM36DRXH
Conn Card Edge F 72 POS 3.96mm Solder ST Thru-Hole

Descriptions

Descriptions of EDAC 333-086-520-201 provided by its distributors.

333 ROHS3Compliant Dual 2015 Non Specified - Dual Edge Connector -65C~125C 0.062 1.57mm
333 SERIES .156 3.96MM CONTACT CARD EDGE CONNECTOR
Card Edge Connector, 86 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Green Insulator
CONN EDGE DUAL FMALE 86POS 0.156
GRN CARD EDGE .156X.2 PCB DEPT
Card Edge Conn, Dual Side, 86Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:86 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 333-086-520-201

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics