EBM-Papst W2D250-CA06-52

AC Fan Ball Bearing 266V/460V 150W 2900RPM 1850CFM Flange Mount
$ 286.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst W2D250-CA06-52.

Inventory History

3 month trend:
+1.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC Fan Ball Bearing 266V/460V 0.38A/0.22A 150W 2900RPM Flange Mount
AC Fan Ball Bearing 400V 0.22A/0.26A 110W/160W 50Hz/60Hz 2650RPM/2950RPM Flange Mount
AC Fan 230V/400V 0.22A/0.26A 110W/160W 50Hz/60Hz 2650RPM/2950RPM 991.75CFM/1085.93CFM 72dB/75dB Flange Mount
Orion Fans OA280AN-11-1TB18 AC Fan, 115V/148W, 1130CFM, 280x280x80mm, OA280AN-METAL Series
254 mm x 254 mm x 89 mm Tube Axial Fan 24 VDC Ball Bearing 830CFM 62.1dBA 11" Wires
Orion Fans OA280AN-22-1TB18 AC Fan, 230V/158W, 1130CFM, 280x280x80mm, OA280AN-METAL Series

Descriptions

Descriptions of EBM-Papst W2D250-CA06-52 provided by its distributors.

AC Fan Ball Bearing 266V/460V 150W 2900RPM 1850CFM Flange Mount
AC FAN, 230/240V, 250X85MM, ROUND, 992CFM, 110W, 72DBA, TERMINALS
Ac Fans Ac Axial Fan, 250Mm, 230/400Vac, 160W, Ball Bearing
AC Fan Axial Ball Bearing 266V/460V 320 X 88.9mm
AC Fan, Axial Construction, 0.38A, 266V, 150W
Axial Fan; Rango De Producto:Serie W2D; Tensión De Alimentación:400Vac; Profundidad Externa:85Mm; Rango De Flujo - Imperial:992.34Cu.ft/Min; Rango De Flujo - Métrico:1845M³/H; Evaluación Del Ruido:75Dba; Tipo De Rodamiento:Bola |Ebm-Papst W2D250-CA06-52
AXIAL FAN; Supply Voltage:460V; Current; AXIAL FAN; Supply Voltage:460V; Current Type:AC; Fan Frame Size:250mm; External Depth:85mm; Noise Rating:75dBA; Flow Rate - Imperial:992.34cu.ft/min; Flow Rate - Metric:1845m³/h; Bearing Type:Ball; Power Connection Type:9 Lead Wires

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst