Descriptions of EBM-Papst RG160-28/12N provided by its distributors.
Fan Blower, Centrifugal, 12 VDC, DC, 220 mm, 56 mm, 123 CFM
BLOWER, CENTRIFUGAL, 12VDC, 220X220X56MM, FLATPAK, 123CFM, 5W, 66DBA, LEADWIRES
DC Blower Centrifugal Ball Bearing 12V 7.5V to 17V 123CFM 66dB
Compact Blower, Square, 12V DC, 123 cfm cfm, 8 2/3 in W.
EBM PAPST RG160-28/12N DC FLAT PACK BLOWER, 220 X 56MM, 12V
Blowers & Centrifugal Fans Blower, 220x220x56mm, 12VDC, 123CFM, 21W, 66dB, 2850RPM, Ball, Leads, FlatPak
DC Fan, Axial Construction, 12V, 21W
DC FLATPAK BLOWER, 220 X 56MM, 12V
FAN, 220MM SQ X 56MM DP 12VDC 118CFM
DC Flatpak Impellers/Blowers 220mm 12VDC 123CFM
Operating Voltage Max. V = 14 / Operating Voltage Min. V = 7.5 / Termination Type = Stranded Wire, 2-Pin / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2850 / Flow Rate m³/h = 209 / Width mm = 220 / Blower Type = Radial / Current Max. A = 2 / Commutation Type = Auto Restart / Height mm = 220 / Nominal Voltage V = 12 / Depth mm = 56