EBM-Papst RER190-39/14/2TDLOU

EBM-PAPST RER190-39/14/2TDLOU Centrifugal Fan, Round, 24V DC, 3 Phase, 377 cfm,
$ 244.976
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst RER190-39/14/2TDLOU.

Master Electronics

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+48.17%

Descriptions

Descriptions of EBM-Papst RER190-39/14/2TDLOU provided by its distributors.

EBM-PAPST RER190-39/14/2TDLOU Centrifugal Fan, Round, 24V DC, 3 Phase, 377 cfm,
AXIAL FAN, 190MM, 24VDC, 376.7CFM; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 190mm; External Depth: 69mm; Noise Rating: -; Flow Rate - Imperial: 376.7cu.ft/min; Flow Rate - Metric: 10.66m³/min; Bearing Type: Ball; Power Rating: -
Axial Fan, 190Mm, 24Vdc, 376.7Cfm; Rango De Producto:Serie Rer190Tdu; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:190Mm; Profundidad Externa:69Mm; Rango De Flujo - Imperial:376.7Cu.ft/Min; Evaluación Del Ruido:- |Ebm-Papst RER190-39/14/2TDLOU
Outlet Diameter mm = 190 / Operating Voltage Max. V = 30 / Operating Voltage Min. V = 16 / Termination Type = Stranded Wire, 4-Pin / AC or DC Operation = DC / Bearing Type = Stainless Steel Bearing / Fan Speed min-1 = 2900 / Flow Rate m³/h = 640 / Width mm = 190 / Blower Type = Radial / Current Max. A = 1.98 / Commutation Type = Auto Restart / Height mm = 190 / Nominal Voltage V = 24 / IP Rating = IP68 / Depth mm = 69

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • RER 190-39/14/2TDLOU