EBM-Papst DV5212N

DC Fans Tubeaxial Fan, 127x127x38mm, 12VDC, 158.9CFM, 21W, 56dBA, 5000RPM, Ball Bearing
$ 93.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst DV5212N.

JRH Electronics

Datasheet4 pages9 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.28%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst4112NHH
DC axial fan, 12 V, 119 x 119 x 38 mm, 260 m³/h, 60 dB, ball bearing, ebm-papst, 4112NHH
DC Fan Axial Ball Bearing 12V 10V to 13.8V 144CFM 54dB 127 X 127 X 38.5mm High Speed
EBM-Papst4412H
DC Fans Tubeaxial Fan, 119x119x38mm, 12VDC, 141.3CFM, 8.9W, 50dBA, 4300RPM, Ball Bearing
EBM-Papst5212NH
DC Fan Axial Ball Bearing 12V 7V to 14V 148.3CFM 51dB 127 X 127 X 38mm High Speed
DC Fan Axial Ball Bearing 12V 6V to 13.8V 120CFM 51dB 120 X 120 X 32mm High Speed
DC Fan Axial Ball Bearing 12V 9V to 13.8V 135.8CFM 48.2dB 120 X 120 X 38mm Super High Speed

Descriptions

Descriptions of EBM-Papst DV5212N provided by its distributors.

DC Fans Tubeaxial Fan, 127x127x38mm, 12VDC, 158.9CFM, 21W, 56dBA, 5000RPM, Ball Bearing
DC Fan Axial Ball Bearing 12V 9V to 15V 158.9CFM 56dB 127 X 127 X 38mm
Axial Fan, 127Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:127Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:159Cfm; Noise Rating:56Dba; Power Rating:20W; Rated Speed:5000Rpm Rohs Compliant: Yes |Ebm-Papst DV5212N
Current Rating Max. A = 1.5 / Operating Voltage Max. V = 15 / Operating Voltage Min. V = 9 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 5000 / Flow Rate m³/h = 270 / Width mm = 127 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. A = 1.34 / Height mm = 127 / Nominal Voltage V = 12 / Noise Level dBA = 56 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • DV 5212 N
  • DV5212/N
  • DV5212N.