EBM-Papst A2D250-AA06-44

AC Fan Ball Bearing 266V/460V 0.38A/0.22A 150W 2900RPM Flange Mount
$ 295.524
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst A2D250-AA06-44.

IHS

Datasheet10 pages11 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.52%

Supply Chain

Country of OriginGermany
Introduction Date2014-07-09
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-12-04

Related Parts

AC Fan Ball Bearing 266V/460V 150W 2900RPM 1850CFM Flange Mount
AC Fan 230V 0.51A/0.74A 115W/165W 50Hz/60Hz 2550RPM/2750RPM 947.61CFM/1024.13CFM 72dB/73dB Flange Mount
DC Fan Ball Bearing 48V 2.6A 105W 2750RPM 1130.1CFM Flange Mount
Orion Fans OA280AN-11-1TB18 AC Fan, 115V/148W, 1130CFM, 280x280x80mm, OA280AN-METAL Series
254 mm x 254 mm x 89 mm Tube Axial Fan 24 VDC Ball Bearing 830CFM 62.1dBA 11" Wires
Orion Fans OA280AN-22-1TB18 AC Fan, 230V/158W, 1130CFM, 280x280x80mm, OA280AN-METAL Series

Descriptions

Descriptions of EBM-Papst A2D250-AA06-44 provided by its distributors.

AC Fan Ball Bearing 266V/460V 0.38A/0.22A 150W 2900RPM Flange Mount
AC Fans Axial Fan, 250mm Round, 266/460VAC, 150W, 59dBA, 2900RPM, 125Pa, Ball, IP44
AXIAL FAN; Nominal Rated Voltage AC: 230V / 400V; Fan Frame Type: Circular; Fan Frame Size: 250mm; External Depth: 85mm; Bearing Type: Ball Bearing; Air Flow - CFM: 992.34CFM; Noise Rating: 75dBA; Power Rati 47M1736
Axial Fan; Rango De Producto:Serie A2D; Tensión De Alimentación:400Vac; Profundidad Externa:85Mm; Rango De Flujo - Imperial:992.34Cu.ft/Min; Rango De Flujo - Métrico:1845M³/H; Evaluación Del Ruido:75Dba; Tipo De Rodamiento:Bola |Ebm-Papst A2D250-AA06-44

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • A2D250-AA06-44.