EBM-Papst 8556VW

AC axial fan, 230 V, 80 x 80 x 38 mm, 45 m³/h, 35 dB, ball bearing, ebm-papst, 8556 VW
$ 48.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8556VW.

Master Electronics

Datasheet1 page23 years ago

JRH Electronics

Sager Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
-5.99%

Related Parts

EBM-Papst8506V
AC Fan Ball Bearing 115V 11W 50Hz/60Hz 36CFM 35dB Flange Mount
DC Fan Axial Ball Bearing 12V 6V to 13.8V 36CFM 26dB 80 X 80 X 25mm
DC Fan Ball Bearing 48V 0.09A 4.3W 6900RPM 36CFM 44dB Flange Mount
DC Fan Vapo Bearing 24V 0.207A 5W 7600RPM 40CFM 45dB Flange Mount
DC Fans DC Axial Fan, 80x80x25mm, 12VDC, 36CFM, Flange Mount, 3-Lead Wires, Tachometer
EBM-Papst3414L
DC Fan Axial Ball Bearing 24V 12V to 28V 36CFM 27dB 92 X 92 X 25.4mm Low Speed

Descriptions

Descriptions of EBM-Papst 8556VW provided by its distributors.

AC axial fan, 230 V, 80 x 80 x 38 mm, 45 m³/h, 35 dB, ball bearing, ebm-papst, 8556 VW
Axial Fan, 80Mm, 230Vac; Rango De Producto:Serie 8000V; Tensión De Alimentación:230Vac; Tamaño Del Marco Del Ventilador:80Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:29Cu.ft/Min; Rango De Flujo - Métrico:1.019M³/Min |Ebm-Papst 8556VW
Axial Fan Power consumption: 12 W Temperature range: -40 ... 90 °C Voltage: 230 VAC Weight: 550 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 290 mm Power consumption max.: 12 W Rated voltage: 230 VAC Revolution speed: 2650 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8556 VW
  • 8556VW.