EBM-Papst 8500V

AC Fan Sintec Bearing 115V 11W 50Hz/60Hz 36CFM 34dB Flange Mount
$ 33.668
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8500V.

Farnell

Datasheet2 pages11 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2003-05-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-01-22
LTD Date2021-12-22

Related Parts

EBM-Papst8560VW
AC Fans AC Tubeaxial Fan, 80x80x38mm, 115/230VAC, 36CFM, 11W, 34dBA, Sleeve Bearing, Lead Wires
EBM-Papst8500N
AC axial fan, 115 V, 80 x 80 x 38 mm, 61 m³/h, 34 dB, sintec slide bearing, ebm-papst, 8500 N
EBM-Papst8800N
AC Fan Sintec-Sleeve Bearing 115V 11W 60Hz 2500RPM 27.7CFM 28dB Flange Mount
AC Fan Axial Sleeve Bearing 115V 24CFM/31CFM 32dB/36.5dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 115V 100V to 125V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 115V 100V to 125V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed

Descriptions

Descriptions of EBM-Papst 8500V provided by its distributors.

AC Fan Sintec Bearing 115V 11W 50Hz/60Hz 36CFM 34dB Flange Mount
Ac Fan Axial Sintec Bearing 115V 36Cfm/Ebm Papst |Ebm-Papst 8500V
AC FAN, 115V, 80X80X38, 36CFM, 34DBA, 11W, WIRE LEADS
AC Fan, Axial Construction, 115V, 11W
AC or DC Operation = AC / Bearing Type = Sleeve / Fan Speed min-1 = 3200 / Flow Rate m³/h = 51 / Width mm = 80 / Power Connection Type = Plug Contact / Height mm = 80 / Nominal Voltage V = 115 / Noise Level dBA = 35 / Depth mm = 38
AC FAN, AXIAL, 80MM, 115VAC; Supply Voltage: 115V; Current Type: AC; Fan Frame Size: 80mm; External Depth: 38mm; Noise Rating: 34dBA; Flow Rate - Imperial: 36cu.ft/min; Flow Rate - Metric: 1.02m³/min; Bearing Type: Sleeve; Current Rating: -

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst