Current Rating Max. mA = 110 / Operating Voltage Max. V = 26 / Operating Voltage Min. V = 18 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3600 / Flow Rate m³/h = 78 / Width mm = 80 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 50 / Height mm = 80 / Nominal Voltage V = 24 / Noise Level dBA = 37 / Depth mm = 25.4