AC FAN/BALL, 120MM, 1500RPM, 115V/0.019A; Nominal Rated Voltage AC:115V; Fan Frame Type:Square; Fan Frame Size:120mm; External Depth:38mm; Bearing Type:Ball Bearing; Air Flow - CFM:46CFM; Noise Rating:20dBA; Power Rating:1.1W
Current Rating Max. mA = 19 / Operating Voltage Max. V = 240 / Operating Voltage Min. V = 100 / AC or DC Operation = AC / Bearing Type = Ball / Fan Speed min-1 = 1500 / Flow Rate m³/h = 78 / Width mm = 120 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 10 / Height mm = 120 / Nominal Voltage V = 230 / Noise Level dBA = 20 / IP Rating = IP65 / Depth mm = 38