EBM-Papst 8214J/2NP-015

DC Axial Fan, 27 V, Square, 80 mm, 38 mm, Ball Bearing, 78 CFM
$ 43.169
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8214J/2NP-015.

Master Electronics

Datasheet11 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
-12.50%

Supply Chain

Country of OriginGermany
Introduction Date2019-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EBM-Papst 8214J/2NP-015 provided by its distributors.

DC Axial Fan, 27 V, Square, 80 mm, 38 mm, Ball Bearing, 78 CFM
DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output
Dc Tubeaxial Fan |Ebm-Papst 8214J/2NP-015
Current Rating Max. mA = 490 / Operating Voltage Max. V = 30 / Operating Voltage Min. V = 20.5 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 8700 / Flow Rate m³/h = 136 / Width mm = 80 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. mA = 320 / Height mm = 80 / Nominal Voltage V = 27 / Noise Level dBA = 57 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8214 J/2 NP-015
  • 8214 J/2NP-015
  • 8214J/2NP015
  • 8214J2NP-015
  • 8214J2NP015