EBM-Papst 8212JH3

DC axial fan, 12 V, 80 x 80 x 38 mm, 190 m³/h, 66 dB, ball bearing, ebm-papst, 8212 JH3
$ 80.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8212JH3.

Farnell

Datasheet4 pages6 years ago

Sager Electronics

Factory Futures

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst8212JH4
DC axial fan, 12 V, 80 x 80 x 38 mm, 222 m³/h, 71 dB, ball bearing, ebm-papst, 8212 JH4
EBM-Papst8214JH4
DC axial fan, 24 V, 80 x 80 x 38 mm, 222 m³/h, 71 dB, ball bearing, ebm-papst, 8214 JH4
EBM-Papst3218JH3
DC axial fan, 48 V, 92 x 92 x 38 mm, 237 m³/h, 69 dB, ball bearing, ebm-papst, 3218 JH3
EBM-Papst3214JH3
DC Fans Tubeaxial Fan, 92x92x38mm, 24VDC, 139.4CFM, 30W, 69dBA, 11000RPM, Ball, S-Force
DC Fan, High Performance, 80mm x 80mm x 38mm, 48VDC, Dual Ball, 1.5A, 13250RPM, 135CFM
DC Fan, High Performance, 80mm x 80mm x 38mm, 12VDC, Dual Ball, 4.1A, 13250RPM, 135CFM

Descriptions

Descriptions of EBM-Papst 8212JH3 provided by its distributors.

DC axial fan, 12 V, 80 x 80 x 38 mm, 190 m³/h, 66 dB, ball bearing, ebm-papst, 8212 JH3
DC Fan Axial Ball Bearing 12V 6V to 13.8V 112CFM 66dB 80 X 80 X 38.15mm
DC Fan Ball Bearing 12V 25W 112CFM 66dB Flange Mount
DC FAN, 12V, 80X80X38MM, 111.3CFM, 25W, 66DBA, 12000RPM, WIRE LEADS
DC Fans DC Tubeaxial Fan, 12 VDC, 112CFM, 71dBA,
Fan; DC; 12VDC; 80x80x38mm; 3.17m3/min; 66.0dB.
DC Fan, Axial Construction, 12V, 26W
Axial Fan Power consumption: 26 W Temperature range: -20 ... 70 °C Voltage: 6...13.8 VDC Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 8200J Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 26 W Rated voltage: 12 VDC Revolution speed: 12000 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8212 JH3