EBM-Papst 634NU-004

DC axial fan, 24 V, 60 x 60 x 25.4 mm, 40 m³/h, 34 dB, ball bearing, ebm-papst, 634 NU-004
$ 43.62
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 634NU-004.

Master Electronics

Datasheet1 page11 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+22.01%

Related Parts

EBM-Papst612NH
DC Fan Axial Ball Bearing 12V 8V to 15V 27.1CFM 37dB 60 X 60 X 25.4mm High Speed
EBM-Papst624N
DC axial fan, 24 V, 60 x 60 x 25 mm, 40 m³/h, 35 dB, ball bearing, ebm-papst 624 N
EBM-Papst622N
DC Fan Axial Ball Bearing 12V 8V to 15V 23.5CFM 35dB( 60 X 60 X 25.4mm) Low Noise
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires
DC Fan Axial Ball Bearing 24V 15V to 26.4V 25CFM 30dB 60 X 60 X 25mm High Speed
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 23CFM 33dBA 12" Wires

Descriptions

Descriptions of EBM-Papst 634NU-004 provided by its distributors.

DC axial fan, 24 V, 60 x 60 x 25.4 mm, 40 m³/h, 34 dB, ball bearing, ebm-papst, 634 NU-004
DC Fans Tubeaxial Fan, 60x60x25mm, 24VDC, 23.5CFM, 1.6W, 5900RPM, Ball Bearing, IP68
DC Fan Axial Ball Bearing 24V 12V to 30V 23.5CFM 34dB 60 X 60 X 25.4mm
DC FAN, AXIAL, 60MM X 60MM X 25MM, 24V; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 60mm; External Depth: 25mm; Noise Rating: 34dBA; Flow Rate - Imperial: 23.5cu.ft/min; Flow Rate - Metric: 0.67m /min; Bearing Type: Ball
Dc Fan, Axial, 60Mm X 60Mm X 25Mm, 24V; Rango De Producto:Serie 630U; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:60Mm; Profundidad Externa:-; Rango De Flujo - Imperial:23.5Cu.ft/Min; Rango De Flujo - Métrico:- |Ebm-Papst 634NU-004

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 634 NU-004
  • 634NU004