EBM-Papst 634HHU

DC Fans Tubeaxial Fan, 60x60x25mm, 24VDC, 34.1CFM, 3.2W, 44dBA, 8500RPM, Ball, IP68
$ 99.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 634HHU.

IHS

Datasheet4 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-35.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EBM-Papst 634HHU provided by its distributors.

DC Fans Tubeaxial Fan, 60x60x25mm, 24VDC, 34.1CFM, 3.2W, 44dBA, 8500RPM, Ball, IP68
DC Fan Axial Ball Bearing 24V 18V to 28V 34.1CFM 44dB 60 X 60 X 25.4mm
Axial Fan, 60Mm, 24Vdc, 34.1Cfm, 44Dba; Rango De Producto:Serie 630U; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:60Mm; Profundidad Externa:25.4Mm; Rango De Flujo - Imperial:34.1Cu.ft/Min; Tipo De Rodamiento:Bola |Ebm-Papst 634HHU
AXIAL FAN, 60MM, 24VDC, 34.1CFM, 44DBA;; AXIAL FAN, 60MM, 24VDC, 34.1CFM, 44DBA; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 60mm; External Depth: 25.4mm; Noise Rating: 44dBA; Flow Rate - Imperial: 34.1cu.ft/min; Flow Rate - Metric: 58m /h; Bearing Type: Ball
Power Connection Type = 2-Pin Stranded Wire / Noise Level dBA = 44 / Current Rating Min. mA = 100 / Nominal Voltage V = 24 / Current Rating Max. mA = 120 / Width mm = 60 / Depth mm = 25.4 / IP Rating = IP68 / Height mm = 60 / AC or DC Operation = DC / Operating Voltage Min. V = 18 / Operating Voltage Max. V = 28 / Flow Rate m³/h = 58 / Bearing Type = Stainless Steel Bearing / Fan Speed min-1 = 8500

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 634 HHU