EBM-Papst 612NHU-181

EBM PAPST 612NHU-181 Axial Fan, IP68, 600N Series, 12 VDC, 60 mm, 25 mm, 25.3 cu.ft/min
$ 53.798
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 612NHU-181.

Farnell

Datasheet1 page10 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.88%

Descriptions

Descriptions of EBM-Papst 612NHU-181 provided by its distributors.

EBM PAPST 612NHU-181 Axial Fan, IP68, 600N Series, 12 VDC, 60 mm, 25 mm, 25.3 cu.ft/min
Axial Fan, 60Mm, 12Vdc, 25.3Cfm, 37Dba; Rango De Producto:600 Nu Series; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:60Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:25.3Cu.ft/Min; Tipo De Rodamiento:Bola |Ebm-Papst 612NHU-181
Current Rating Max. mA = 200 / Operating Voltage Max. V = 15 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 5600 / Flow Rate m³/h = 43 / Width mm = 60 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 88 / Height mm = 60 / Nominal Voltage V = 12 / Noise Level dBA = 37 / IP Rating = IP68 / Depth mm = 25
AXIAL FAN, 60MM, 12VDC, 25.3CFM, 37DBA; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 60mm; External Depth: 25mm; Noise Rating: 37dBA; Flow Rate - Imperial: 25.3cu.ft/min; Flow Rate - Metric: 0.72m³/min; Bearing Type: Ball; Power Connection Type: 3 Lead Wires with Connector; Current Rating: -; Product Range: 600N Series; Power Rating: -; IP Rating: IP68; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 612 NHU-181
  • 612NHU181