EBM-Papst 612NGH

DC Fan Axial Sintec Bearing 12V 8V to 15V 27.1CFM 38dB 60 X 60 X 25.4mm High Speed
$ 22.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 612NGH.

JRH Electronics

Datasheet1 page20 years ago

IHS

element14 APAC

TME

Sager Electronics

Inventory History

3 month trend:
-27.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst712F
DC axial fan, 12 V, 70 x 70 x 15 mm, 44 m³/h, 38 dB, sintec slide bearing, ebm-papst, 712 F
EBM-Papst612FH
DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 13.2V 19.4CFM 31dB (60 X 60 X 15mm) High Speed
EBM-Papst612NGHH
DC Fans Tubeaxial Fan, 60x60x25mm, 12VDC, 33CFM, 3.8W, 43dBA, Sleeve Bearing, Lead Wires
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 23CFM 33dBA 12" Wires
Sanyo Denki9GA0612P7G01
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 24CFM 38dB 60 X 60 X 15mm
DC Fan Ball Bearing 12V 0.197A 2.37W 5600RPM 29CFM 38dBA Flange

Descriptions

Descriptions of EBM-Papst 612NGH provided by its distributors.

DC Fan Axial Sintec Bearing 12V 8V to 15V 27.1CFM 38dB 60 X 60 X 25.4mm High Speed
DC axial fan, 12 V, 60 x 60 x 25 mm, 46 m³/h, 38 dB, ball bearing, ebm-papst 612 NGH
DC Fans Tubeaxial Fan, 60x60x25mm, 12VDC, 27.1CFM, 2.6W, 38dBA, Sleeve, Lead Wires
FAN, 60mm, 12VDC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:60mm; External Depth:25mm; Noise Rating:38dBA; Flow Rate
Axial Fan, 60Mm, 12Vdc; Rango De Producto:Serie 600Ng; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:60Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:27.1Cu.ft/Min; Rango De Flujo - Métrico:0.76M³/Min |Ebm-Papst 612NGH
Axial Fan Power consumption: 2.4 W Temperature range: -20 ... 70 °C Voltage: 8...15 VDC Weight: 66 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 2.4 W Rated voltage: 12 VDC Revolution speed: 5600 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 612 NGH
  • 612-NGH
  • 612NGH..