EBM-Papst 5214NHH

DC Fans Tubeaxial Fan, 127x127x38mm, 24VDC, 200CFM, 17.5W, 58dBA, 4900RPM, Ball Bearing
$ 67.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 5214NHH.

IHS

Datasheet4 pages9 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-18.30%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 16V to 26.4V 185CFM 65.3dB 120 X 120 X 38.5mm High Performance
Sanyo Denki9GV1224P4G01
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 171CFM 58dB 120 X 120 X 25mm
EBM-Papst4114NHH
DC axial fan, 24 V, 119 x 119 x 38 mm, 260 m³/h, 60 dB, ball bearing, ebm-papst, 4114 NHH
EBM-Papst5214NH
DC Fan Axial Ball Bearing 24V 12V to 28V 148.3CFM 51dB 127 X 127 X 38mm High Speed
EBM-Papst4414H
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 141.3CFM, 8.6W, 50dBA, 4300RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 11V to 28V 161CFM 53dB 127 X 127 X 38.5mm High Speed

Descriptions

Descriptions of EBM-Papst 5214NHH provided by its distributors.

DC Fans Tubeaxial Fan, 127x127x38mm, 24VDC, 200CFM, 17.5W, 58dBA, 4900RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 16V to 30V 200.12CFM 58dB 127 X 127 X 38mm
DC Axial Fan, 24 V, Square, 127 mm, 38 mm, Ball Bearing, 200 CFM
DC FAN, 24V, 127X127X38MM, 198CFM, 17.5W, 57DBA, 4900RPM, WIRE LEADS
Fan; DC; 24VDC; 127x127x38mm; 5.67m3/min; 58.0dB.
DC Fan, Axial Construction, 24V, 17.5W
Dc Tubeaxial Fan |Ebm-Papst 5214NHH
ebm 5200 N, 127 x 127 x 38mm, 24 V , 340m3/h, 4900rpm
Current Rating Max. mA = 650 / Operating Voltage Max. V = 30 / Operating Voltage Min. V = 16 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4900 / Flow Rate m³/h = 340 / Width mm = 127 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 600 / Height mm = 127 / Nominal Voltage V = 24 / Noise Level dBA = 58 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5214 NHH