EBM-Papst 5212NN

DC axial fan, 12 V, 127 x 127 x 38 mm, 216 m³/h, 46 dB, ball bearing, ebm-papst 5212 NN
$ 41.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 5212NN.

Farnell

Datasheet4 pages9 years ago

IHS

Newark

element14

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 12V 9V to 13.8V 140CFM 46dB 127 X 127 X 38.5mm High Speed
EBM-Papst4412M
DC Fan Axial Ball Bearing 12V 7V to 14V 108.3CFM 42dB 119 X 119 X 38mm Middle Speed
EBM-Papst4312
DC Fans Tubeaxial Fan, 119x119x32mm, 12VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Ball Bearing
EBM-Papst4182NX
DC Fans Tubeaxial Fan, 119x119x38mm, 12VDC, 105.9CFM, 4.9W, 49dBA, 3200RPM, Ball Bearing
DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
DC Fan Axial Ball Bearing 12V 6V to 13.8V 120CFM 51dB 120 X 120 X 32mm High Speed

Descriptions

Descriptions of EBM-Papst 5212NN provided by its distributors.

DC axial fan, 12 V, 127 x 127 x 38 mm, 216 m³/h, 46 dB, ball bearing, ebm-papst 5212 NN
DC Fans Tubeaxial Fan, 127x127x38mm, 12VDC, 127.1CFM, 6W, 46dBA, 3150RPM, Ball Bearing
DC Fan Axial Ball Bearing 12V 7V to 14V 110.1CFM 46dB 127 X 127 X 38mm
DC Fan Ball Bearing 12V 6W 3150RPM 110.1CFM 46dB Flange Mount
Axial Fan, 127Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:127Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:127Cfm; Noise Rating:46Dba; Power Rating:6W; Rated Speed:3150Rpm; Depth:38Mmrohs Compliant: Yes |Ebm-Papst 5212NN
Axial Fan Power consumption: 6.2 W Temperature range: -20 ... 70 °C Voltage: 7...14 VDC Weight: 310 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 6.2 W Rated voltage: 12 VDC Revolution speed: 3150 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5212 NN
  • 5212NN.