EBM-Papst 4312NN

DC axial fan, 12 V, 119 x 119 x 32 mm, 190 m³/h, 43 dB, ball bearing, ebm-papst, 4312 NN
$ 24.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4312NN.

Inventory History

3 month trend:
+6.52%

Supply Chain

Country of OriginGermany
Introduction Date2017-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EBM-Papst 4312NN provided by its distributors.

DC axial fan, 12 V, 119 x 119 x 32 mm, 190 m³/h, 43 dB, ball bearing, ebm-papst, 4312 NN
DC Fans Tubeaxial Fan, 119x32mm, 12VDC, 112CFM, 4.1W, 2700RPM, Ball Bearing, IP20 Rated
Axial Fan, 119Mm, 12Vdc, 112Cfm, 43Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:112Cfm; Noise Rating:43Dba; Power Rating:4.3W; Ip Rating:Ip20Rohs Compliant: Yes |Ebm-Papst 4312NN
Axial Fan Power consumption: 0.85...7 W Temperature range: -20 ... 70 °C Voltage: 6...15 VDC Weight: 230 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Material: Plastic Termination: 2 Wire Leads Power consumption max.: 7 W Pressure: 66 Pa Rated voltage: 12 VDC

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4312 NN