EBM-Papst 424JN

DC Fans Tubeaxial Fan, 40x40x28mm, 24VDC, 18.3CFM, 4.2W, 48dBA, 14000RPM, Ball Bearing
$ 22.454
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 424JN.

IHS

Datasheet4 pages9 years ago

Farnell

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
-6.12%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-05-16

Related Parts

ABS enclosure, (L x W x H) 40 x 40 x 29 mm, black (RAL 9005), 1596B113-10
ABS enclosure, (L x W x H) 40 x 40 x 20 mm, black (RAL 9005), 1596B107-10
ABS enclosure, (L x W x H) 50 x 40 x 30 mm, black (RAL 9005), 1596B104-10
Bud IndustriesPB-1558-BF
ENCLOSURE, POTTING BOX, PANEL MOUNT, ABS, UL94V0, BLACK, 2X1.5X1 IN, STYLE C
Bud IndustriesPB-1558
BUD Potting Box Style A Plastic Box (2 X 1.5 X 1 In) Item Number : PB-1558 Sold in Packs of 10
Bud IndustriesPB-1558-TF
Bud Industries PB-1558-TF Potting Box Style B, Flanges, Plastic, 2x1.5x1 in

Descriptions

Descriptions of EBM-Papst 424JN provided by its distributors.

DC Fans Tubeaxial Fan, 40x40x28mm, 24VDC, 18.3CFM, 4.2W, 48dBA, 14000RPM, Ball Bearing
DC axial fan, 24 V, 40 x 40 x 28 mm, 31 m³/h, 48 dB, ball bearing, ebm-papst, 424JN
DC Fan Axial Ball Bearing 24V 16V to 28V 18.3CFM 48dB 40 X 40 X 28mm
AXIAL FAN, 40MM, 24VDC, 18.2CFM, 48DBA; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 40mm; External Depth: 28mm; Noise Rating: 48dBA; Flow Rate - Imperial: ; Available until stocks are exhausted Alternative available
Axial Fan, 40Mm, 24Vdc, 18.24Cfm, 48Dba; Rango De Producto:Serie 420J; Tensión De Alimentación:24V; Tamaño Del Marco Del Ventilador:40Mm; Profundidad Externa:28Mm; Rango De Flujo - Imperial:18.3Cu.ft/Min; Rango De Flujo - Métrico:- |Ebm-Papst 424JN
Axial Fan Power consumption: 4.2 W Temperature range: -20 ... 70 °C Voltage: 16...28 VDC Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 420J Termination: Stranded Wire 2-Pin Power consumption max.: 4.2 W Rated voltage: 24 VDC Revolution speed: 14000 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 424 JN