EBM-Papst 4114NXU

DC axial fan, 24 V, 119 x 119 x 38 mm, 275 m³/h, 49 dB, ball bearing, ebm-papst, 4114 NXU
$ 89.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4114NXU.

Farnell

Datasheet5 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-72.00%

Related Parts

EBM-Papst8212JN
DC Fans DC Tubeaxial Fan, 80x80x38mm, 12VDC, 77.7CFM, 10W, 55dBA, 8400RPM, Ball Bearing
EBM-Papst3214JH
DC axial fan, 24 V, 92 x 92 x 38 mm, 146 m³/h, 55 dB, ball bearing, ebm-papst 3214 JH
EBM-PapstAC3200JH
AC Fan Axial Ball Bearing 115V 85V to 265V 84.8CFM 55dB 92 X 92 X 38mm High Speed
DC Fan Ball Bearing 12V 0.76A 9.1W 5700RPM 84.1CFM 55.2dB Flange Mount
DC Fan Ball Bearing 24V 0.4A 9.6W 5700RPM 84.1CFM 55.2dB Flange Mount
DC Fan Ball Bearing 12V 1.04A 12.5W 4900RPM 120.2CFM 57.6dBA Flange Mount

Descriptions

Descriptions of EBM-Papst 4114NXU provided by its distributors.

DC axial fan, 24 V, 119 x 119 x 38 mm, 275 m³/h, 49 dB, ball bearing, ebm-papst, 4114 NXU
DC Fans DC Tubeaxial Fan, 119x119x38mm, 24VDC, 168m3/h, 5.6W, 3200RPM, IP68 Rated
DC Fan Axial Ball Bearing 24V 12V to 29V 99CFM 48.5dB 119 X 119 X 38mm
Current Rating Max. mA = 300 / Operating Voltage Max. V = 29 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3200 / Flow Rate m³/h = 168 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 108 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 49 / IP Rating = IP68 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4114 NXU