EBM-Papst 3214J/39NU

DC Fan Ball Bearing 24V 6.5W 6000RPM 76.5CFM Flange Mount
$ 70.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3214J/39NU.

Official Datasheet15 years ago

Inventory History

3 month trend:
-32.08%

Related Parts

EBM-Papst624HH
DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 33CFM, 2.9W, 43dBA, 8200RPM, Ball Bearing
EBM-PapstRL48-19/14
DC Blower Centrifugal Ball Bearing 24V 18V to 26.4V 16.5CFM 51dB
EBM-Papst8212JN
DC Fans DC Tubeaxial Fan, 80x80x38mm, 12VDC, 77.7CFM, 10W, 55dBA, 8400RPM, Ball Bearing
80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Ball Bearing 8.7CFM 32.1dBA 12" Wires
DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed

Descriptions

Descriptions of EBM-Papst 3214J/39NU provided by its distributors.

DC Fan Ball Bearing 24V 6.5W 6000RPM 76.5CFM Flange Mount
DC FAN, 24V, 92X92X38MM, 76.5CFM, 8W, 51DBA, 6000RPM, WIRE LEADS
DC Fans Tubeaxial, 92x38mm, 24V, 6.5W, Alarm Go/NoGo-Low Signal
Dc Tubeaxial Fan |Ebm-Papst 3214J/39NU
Current Rating Max. mA = 340 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 11 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 6000 / Flow Rate m³/h = 130 / Width mm = 92 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 115 / Height mm = 92 / Nominal Voltage V = 24 / Noise Level dBA = 51 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3214J39NU