Eaton UP2-100-R

Inductor Power Unshielded Wirewound 9.73uH/10uH 20% 100KHz 4.3A 0.0299Ohm DCR T/R
$ 1.79
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UP2-100-R.

Newark

Datasheet2 pages16 years ago
Datasheet8 pages0 years ago

Sager Electronics

Component Distributors Inc.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-07-06
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Ind Power Bobbin Core 10uH 20% 100KHz 22Q-Factor Ferrite 5.3A T/R
TAIYO YUDENNS12555T100MNV
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 5.04A Embossed T/R
TAIYO YUDENNS12565T100MNV
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.75A 0.02388Ohm DCR Automotive T/R
TAIYO YUDENNS10155T100MNV
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.4A Embossed T/R
Inductor Power Unshielded Wirewound 10uH 20% 100KHz 4.3A 0.031Ohm DCR T/R
Power Inductors - SMD FIXED IND 10UH 3.8A 38 MOHM SMD

Descriptions

Descriptions of Eaton UP2-100-R provided by its distributors.

Inductor Power Unshielded Wirewound 9.73uH/10uH 20% 100KHz 4.3A 0.0299Ohm DCR T/R
General Purpose Inductor, 10uH, 1 Element, SMD, 4235
Inductor; Inductor Type:Power; Inductance:10uH; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No
100KHz 3.3A 4.3A 10¦ÌH 29.9m¦¸ ¡À20% , 13.74mm*8.76mm*5.86mm
Inductor, Un-Shielded, 10Uh, 3.3A, Smd; Rango De Producto:Serie Up2; Inductancia:10Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:No Apantallado; Resistencia Dc Máx.:0.0299Ohm; Corriente Rms (Irms):4.3A |Eaton Coiltronics UP2-100-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN