Eaton UP1B-R47-R

Inductor Power Wirewound 470nH 20% 100KHz Ferrite 6A 9.7mOhm DCR T/R
$ 0.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UP1B-R47-R.

IHS

Datasheet7 pages10 years ago
Datasheet7 pages19 years ago
Datasheet6 pages18 years ago

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
-5.88%

CAD Models

Download Eaton UP1B-R47-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 470nH 20% 100KHz Iron 7A 12mOhm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.016Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.018Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.7A 0.0176Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.018Ohm DCR 1515 T/R
5.4Mm X 5.1Mm, -40 To +125 Degc, 7A, 0.47 H, 17.9M/Tape And Reel |Tdk SPM5015T-R47M

Descriptions

Descriptions of Eaton UP1B-R47-R provided by its distributors.

Inductor Power Wirewound 470nH 20% 100KHz Ferrite 6A 9.7mOhm DCR T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD
UP Series 0.47 uH ±20 % Tolerance 6 A Unshielded Low Profile Power Inductor
IND PWR 470NH 20% 100KHZ FERRITE
FIXED IND 470NH 6A 9.7 MOHM SMD
Fixed Inductors 0.47uH 7.7A 0.0097oh ms
100KHz 7.7A 6A 470nH 9.7m¦¸ ¡À20% , 8.89mm*6.1mm*5mm
POWER INDUCTOR, 470NH, 6A, 20%; Inductan; POWER INDUCTOR, 470NH, 6A, 20%; Inductance:470nH; Inductance Tolerance:± 20%; DC Resistance Max:9700µohm; DC Current Rating:6Arms; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; Current, It rms:6A; Inductor Type:Power

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN