Eaton STD6

Bussmann Fuse-link, Low Voltage, Hrc, 6 A, 240 VAC, 33KA, BS88, Bolted Tag, 12 X 47 Mm
$ 15.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton STD6.

IHS

Datasheet1 page27 years ago

Master Electronics

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-6.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2512
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.1012
Sp 5X20, 6.3 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Fuse; Cylinder; Fast Acting; 6.3A; Dims 5x20mm; Glass; Cartridge; 250VAC; PCB
EatonMDL-7-R
Fuse Miniature Slow Blow Acting 7A 250V Holder Cartridge 6.4 X 31.7mm Glass
EatonAGC-7-R
Fuse; Cylinder; Fast Acting; 7A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip

Descriptions

Descriptions of Eaton STD6 provided by its distributors.

BUSSMANN FUSE-LINK, LOW VOLTAGE, HRC, 6 A, 240 VAC, 33KA, BS88, BOLTED TAG, 12 X 47 MM
Fuse HRC 6A 240V Stud Mount Lug 12 X 47mm
Electric Fuse, 6A, 240VAC, 33000A (IR), Inline/holder
6Amp 240V Ac Industrial Rohs Compliant: Yes |Eaton Bussmann STD6
Bussmann STD6 6A 240Vac Street Lighting Fuse
Ceramic Fuse, 6A, 240V AC, 80kA at 240V AC
Eaton Corporation Ctn Of 20 - 6Amp 240V Ac Industrial
FUSE, HRC, BOLTED TAG, 6A, 240VAC;
FUSE CARTRIDGE 6A 240VAC CYLINDR
STD6, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN