Eaton SL7-L-W

Steady Light Incandescent White 0-250VAC/VDC 70mm Dia NEMA 4 4X 13 IP66
$ 22.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SL7-L-W.

ARCEL Power Electronics

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Eaton SL7-L-W provided by its distributors.

Steady Light Incandescent White 0-250VAC/VDC 70mm Dia NEMA 4 4X 13 IP66
WHITE INCANDESCENT BEACON, STEADY LIGHT EFFECT, 73MM BASE, 230 V AC
Module pour allumage fixe Ba15d, blanc
STACKLIGHT INCAND. STEADY, WHITE, 70MM
Light Module Dimensions ø x H: 73 x 61 mm Dimensions ø x H + basket: 73 x 61 + N/A Operating temperature: -30...60 °C Series: SL7 Bulb: Filament Lamp 7 W max. Cap: PC Colour: White Holder: BA15d Housing: PC Protection rating: IP66 Series: SL7 Service life: 3000 h Type of signal: Continuous Operating voltage: 24...250 VAC/VDC Power: 7 W

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN