Light Module Dimensions ø x H: 73 x 61 mm Dimensions ø x H + basket: 73 x 61 + N/A Operating temperature: -30...60 °C Series: SL7 Bulb: Filament Lamp 7 W max. Cap: PC Colour: Red Holder: BA15d Housing: PC Protection rating: IP66 Series: SL7 Service life: 3000 h Type of signal: Continuous Operating voltage: 24...250 VAC/VDC Power: 7 W