Eaton Q25PV

SWITCH, PUSHBUTTON E.STOP; No. of Mechanical Operations: 3000000; Operating Force: 4N
$ 39.425
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton Q25PV.

element14 APAC

Datasheet361 pages11 years ago

Farnell

ARCEL Power Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton Q25PV provided by its distributors.

SWITCH, PUSHBUTTON E.STOP; No. of Mechanical Operations: 3000000; Operating Force: 4N
Eaton RMQ 16 modular pushbutton, RMQ-16 Non-iluminated Emergency stop, 25 mm, Push/Pull, Color: Red, Non-illuminated, IP65
Switch, Emergency Stop, Pushbutton, 24Vac; Contacto, Configuración:-; Interruptor, Operación:Push-Pull; Contacto, Tensión Dc Nom:-; Contacto, Tensión Ac Nom:24V; Contacto, Intensidad Max:-; Terminales Del Interruptor:Conexión Rápida |Eaton Moeller Q25PV

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN