Eaton Q18LTR-GN

Eaton Corporation Illum Pb 18X18 Maint Green
$ 19.918
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton Q18LTR-GN.

Newark

Datasheet372 pages9 years ago

Farnell

ARCEL Power Electronics

Descriptions

Descriptions of Eaton Q18LTR-GN provided by its distributors.

Eaton Corporation Illum Pb 18X18 Maint Green
SWITCH, PUSHBUTTON, ILLUMINATED, 24VAC, GREEN; Product Range:-; Contact Configuration:-; Switch Operation:-; Contact Current Max:-; Contact Voltage AC Nom:24V; Illumination Color:-; Contact Voltage DC Nom:-; IP Rating:IP65
Switch, Pushbutton, Illuminated, 24Vac, Green; Rango De Producto:-; Contacto, Configuración:-; Interruptor, Operación:-; Contacto, Intensidad Max:-; Contacto, Tensión Ac Nom:24V; Illumination Color:-; Contacto, Tensión Dc Nom:- |Eaton Moeller Q18LTR-GN

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN