Eaton M22M-D-S

Switch part; Pushbutton actuator; Metal bezel; Flsh White; Mom; M22 series
$ 11.562
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22M-D-S.

Newark

Datasheet90 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton M22M-D-S provided by its distributors.

Switch part; Pushbutton actuator; Metal bezel; Flsh White; Mom; M22 series
PUSHBUTTON ACTUATOR,22MM, FLUSH BUTTON, BLACK, MOMENTARY, RMQ-TITAN SERIES
Push Button Operator, Flush, Momentary Action, Not Applicable Release, Non-Illuminated, Black
ACTUATOR, M22 NON-ILLUMINATED PUSHBUTTON SWITCH
Eaton Modular Pushbutton, M22, 22.5 mm, Non-illuminated, Metal, Momentary, 13, NEMA 4x, IP67, IP69K (IP66 key-release)
Operator Pushbutton Modular Black
Eaton Corporation Non-Ill Mom Pb Metal-Bzl Flsh Blk
ACTUATOR, M22 NON-ILLUMINATED PUSHBUTTON SWITCH; For Use With:Eaton M22 Series Non-illuminated Modular Pushbutton Switches; IP / NEMA Rating:IP67, IP69K, NEMA 4X, NEMA 13; Product Range:RMQ-Titan M22 Series RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN