Eaton M22-WLK-W

Illuminated Selector Switch, Thumb Grip, M22 Series Moller RMQ-Titan Selector Switches
$ 32.398
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-WLK-W.

ARCEL Power Electronics

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+25.00%

Descriptions

Descriptions of Eaton M22-WLK-W provided by its distributors.

Illuminated Selector Switch, Thumb Grip, M22 Series Moller RMQ-Titan Selector Switches
ILLUMINATED SELECTOR SWITCH ACTUATOR, WHITE, IP66, 2 POSITIONS, MOUNTING HOLE DIA 22.5MM
SELECTOR SWITCH ACTUATOR,22MM, ILLUMINATED TWO POSITION, MOMENTARY, RMQ-TITAN
Ill 2-Pos Mom Sel Swtch Sil-Bzl Wht |Eaton Moeller M22-WLK-W
Commutateur rotatif lumineux, 2 positions, blanc, à rappel
M22-WLK-W Eaton Front element for selector switch Signal selector switch, 2 positions, white, spring-loaded
ShortHandleSelectorSwitch,Blk, 2Pos,22mm
SELECTOR SW, 2-POS, WHITE LENS;

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN