Eaton M22-L-B

M22-L-B Eaton Front element for indicator light Signal lamps, flat, blue
$ 14.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-L-B.

element14 APAC

Datasheet89 pages17 years ago
Datasheet372 pages9 years ago

RS (Formerly Allied Electronics)

ARCEL Power Electronics

X-ON

TME

Inventory History

3 month trend:
-13.12%

Descriptions

Descriptions of Eaton M22-L-B provided by its distributors.

M22-L-B Eaton Front element for indicator light Signal lamps, flat, blue
Eaton M22 modular pushbutton, Indicating Light Operator, Flush, IP66, NEMA 4X, 13, Illuminated, Blue, 100, 000 Hours of operation
INDICATOR OPERATOR; For Use With:Eaton M22 Series Modular Pushbutton Switches; IP / NEMA Rating:-; Product Range:RMQ-Titan M22 Series; Actuator / Cap Colour:Blue; Actuator Diameter:22mm; Mounting Hole Dia:29.5mm RoHS Compliant: No
Product Type = Indicator Lamp / Illumination Colour = Blue / Shape = Round / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 22 / Front Ring Material = Plastic / Front Ring Colour = Chrome / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69K / Mounting Depth mm = 19 / Series = M22 Series

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22LB