Eaton M22-DRL-Y

Ill Mtn Pb Sil-Bzl Flsh Yel Rohs Compliant: No |Eaton Moeller M22-DRL-Y
$ 20.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-DRL-Y.

Farnell

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

ARCEL Power Electronics

X-ON

TME

Inventory History

3 month trend:
-6.67%

Descriptions

Descriptions of Eaton M22-DRL-Y provided by its distributors.

Ill Mtn Pb Sil-Bzl Flsh Yel Rohs Compliant: No |Eaton Moeller M22-DRL-Y
EATON M22-DRL-Y Non-ill Mom Pb Sil-bzl Flsh Grn, 22.5 mm, Yellow
M22-DRL-Y - Illuminated pushbutton actuator, RMQ-Titan, Flush, maintained, yellow, Blank, Bezel: titanium
Bouton-poussoir lumineux, plat, jaune, à accrochage
ILLUMINATED PUSHBUTTONS, FLUSH, MAINTAINED
ILLUMINATED PB, RAISED, YELLOW
Switching Function = Latching Function / Actuator Type = Pushbutton / Suitable for = M22 Series Moller RMQ-Titan Pushbutton Switches / Cut Out Size (Diameter) mm = 22 / Illumination = Yes / Switch Colour = Metallic / Yellow / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69K / External Diameter mm = 29.7 / Length mm = 29

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN