Eaton M22-DRL-G-X1

Bouton-poussoir lumineux, plat, vert I, à accrochage
$ 14.57
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEM22-DRL-G-X1251
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-DRL-G-X1.

ARCEL Power Electronics

Datasheet3 pages5 years ago

Inventory History

3 month trend:
-5.48%

Descriptions

Descriptions of Eaton M22-DRL-G-X1 provided by its distributors.

Bouton-poussoir lumineux, plat, vert I, à accrochage
ILLUMINATED PB, FLUSH, GREEN 1
Switching Function = Latching Function / Actuator Type = Pushbutton / Suitable for = M22 Series Moller RMQ-Titan Pushbutton Switches / Cut Out Size (Diameter) mm = 22 / Illumination = Yes / Switch Colour = Green / Metallic / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69K / External Diameter mm = 29.7 / Length mm = 29

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN