Eaton M22-DP-S-X0

Bouton-poussoir coup de poing , noir 0, à rappel
$ 11.93
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEM22-DP-S-X0231
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-DP-S-X0.

ARCEL Power Electronics

Datasheet4 pages5 years ago

Inventory History

3 month trend:
-17.14%

Descriptions

Descriptions of Eaton M22-DP-S-X0 provided by its distributors.

Bouton-poussoir coup de poing , noir 0, à rappel
ACTUATOR, MUSHROOM, BLACK 0
Switching Function = Momentary Function / Actuator Type = Pushbutton / Suitable for = M22 Series Moller RMQ-Titan Mushroom Pushbutton Switches / Cut Out Size (Diameter) mm = 22.5 / Illumination = No / Switch Colour = Black / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69K / External Diameter mm = 36.5 / Length mm = 42.6

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN