Eaton M22-DP-R-X0

M22-DP-R-X0 Eaton Front element for mushroom push-button Mushroom push button, red 0, spring-loaded
$ 11.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-DP-R-X0.

ARCEL Power Electronics

Datasheet4 pages5 years ago

Inventory History

3 month trend:
-17.95%

Descriptions

Descriptions of Eaton M22-DP-R-X0 provided by its distributors.

M22-DP-R-X0 Eaton Front element for mushroom push-button Mushroom push button, red 0, spring-loaded
Bouton-poussoir coup de poing , rouge 0, à rappel
Switching Function = Momentary Function / Actuator Type = Pushbutton / Suitable for = M22 Series Moller RMQ-Titan Mushroom Pushbutton Switches / Cut Out Size (Diameter) mm = 22.5 / Illumination = No / Switch Colour = Red / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69K / External Diameter mm = 36.5 / Length mm = 42.6

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN