Eaton M22-DL-W-X1

Illuminated Pushbutton Actuator, Rmq-titan, Flush, Momentary, White, Inscribed 1, IP67, IP69K
$ 14.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-DL-W-X1.

Newark

Datasheet3 pages10 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.92%

Descriptions

Descriptions of Eaton M22-DL-W-X1 provided by its distributors.

ILLUMINATED PUSHBUTTON ACTUATOR, RMQ-TITAN, FLUSH, MOMENTARY, WHITE, INSCRIBED 1, IP67,IP69K
Eaton M22 modular pushbutton, Illuminated, Silver, Flush momentary, White, X1, NEMA 4x, 13, IP67, IP69K (IP66 key-release)
Actuator, Illuminated Pushbutton Switch; For Use With:Moeller Rmq-Titan Series Illuminated Pushbutton Switches; Ip/Nema Rating:Ip67, Ip69K, Nema 4X, Nema 12, Nema 13; Product Range:Rmq-Titan Series; Svhc:No Svhc (17-De Rohs Compliant: Na |Eaton Moeller M22-DL-W-X1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN