Eaton M22-CK10

Spring Cage Contact Block For Non-illum Pushbutton, Flush, Rmq-titan M22 Series
$ 17.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-CK10.

Electro Sonic

Datasheet2 pages11 years ago

Newark

Farnell

element14

ARCEL Power Electronics

Inventory History

3 month trend:
+27.31%

Related Parts

TE Connectivity1-1393258-7
Power Relay 24VDC 823Ohm 6A SPST-NO/SPST-NC(29x12.6x25.5)mm THT Automotive
TE Connectivity2-1416010-7
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 6A
TE Connectivity5-1393236-8
Active RoHS Compliant 2012 Power Relay
Phoenix Contact2903361
Electromechanical Relay 24VDC 2.67KOhm 6A SPST-NO(6.2x66x93)mm DIN Rail Module Relay
Phoenix Contact2903362
Power Contact Relay/Base/Ejector Module; 1 NO Cntct; RIF-0; 12VDC In; Push-In Conn.
PanasonicAPF10224
Electromechanical Relay SPST-NO 6A 24VDC 3.388KOhm Through Hole

Descriptions

Descriptions of Eaton M22-CK10 provided by its distributors.

SPRING CAGE CONTACT BLOCK FOR NON-ILLUM PUSHBUTTON, FLUSH, RMQ-TITAN M22 SERIES
AUXILIARY CONTACT For Use With:NZM Series Contactors; Accessory Type:Auxiliary Contact ;
CONTACT BLOCK, CLAMP, FLUSH, 1NO; Switch Terminals: Cage Clamp; No. of Poles: 1 Pole; Contact Current Max: 6A; Contact Voltage AC Max: 500V; For Use With: RMQ Titan Switches; Contact Voltage DC Max: 220V; Product Range: -; SVHC
Contact Block, Spst-No, Cage Clamp; Contacto, Intensidad Max:6A; Para Usar Con:Rmq Titan Switches; Contacto, Tensión Ac Max:500V; Contacto, Tensión Dc Max:220V; Terminales Del Interruptor:Pinza; No. De Polos:1 Polos |Eaton Moeller M22-CK10

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22CK10