Eaton M22-CK02

Élément de contact, 2 O, fixation par l'avant, raccordement par bornes à ressort
$ 36.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-CK02.

element14 APAC

Datasheet372 pages9 years ago
Datasheet1 page17 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.69%

Descriptions

Descriptions of Eaton M22-CK02 provided by its distributors.

Élément de contact, 2 O, fixation par l'avant, raccordement par bornes à ressort
Contact Block, Dpst-Nc, Spring Clamp; Switch Terminals:Spring Clamp; No. Of Poles:2 Pole; Contact Current Max:4A; Contact Voltage Ac Max:115V; For Use With:Eaton M22 Series Modular Pushbutton Switches; Contact Voltage Dc Max:- Rohs Compliant: No |Eaton Moeller M22-CK02
Contact Configuration = 2NC / Switching Voltage - AC V = 230 / Switching Voltage - DC V = 24 / Switching Current A = 4 / Switching Current A = 3 / Suitable for = RMQ-Titan Modular Pushbuttons / Termination Type = Spring Cage Terminal

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-CK02.
  • M22CK02
  • M22CK02.