Eaton HCMA1305-3R3-R

Inductor Power Shielded Wirewound 3.3uH/2.11uH 20% 100KHz Powdered Iron 15A 0.0092Ohm DCR Automotive T/R
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCMA1305-3R3-R.

IHS

Datasheet9 pages9 years ago
Datasheet9 pages11 years ago

Sager Electronics

Inventory History

3 month trend:
+19.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 18A 0.0066Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 15A 0.0092Ohm DCR Automotive T/R
Wurth Elektronik7443340330
Ind Power Choke Shielded 3.3uH 20% 100KHz Ferrite 14A T/R
Wurth Elektronik7443310330
POWER-CHOKE WE-HCC 1210 (Iron Powder) | FIXED IND 3.3UH 13A 6 MOHM SMD
Wurth Elektronik744313330
FIXED IND 3.3UH 12A 8.1 MOHM SMD

Descriptions

Descriptions of Eaton HCMA1305-3R3-R provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH/2.11uH 20% 100KHz Powdered Iron 15A 0.0092Ohm DCR Automotive T/R
Power Inductors-SMD 3.3uH 32A IND High Current
General Purpose Inductor, 3.3uH, 20%, Iron-Core, 5248
FIXED IND 3.3UH 15A 9.2 MOHM SMD
IND HC 3.30UH 32.0A MOLDED 2PADS SMT
HCMA1305 Nonstandard 0.524Lx0.480W 13.30mmx12.20mm 3.3muH
100KHz 32A 15A 3.3¦ÌH 9.2m¦¸ ¡À20% , 13.3mm*12.2mm*5mm
SMD POWER INDUCTORSPOWER INDUCTORS;

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN