Eaton HCM1305-2R2-R

Inductor Power Shielded Wirewound 2.2uH/1.41uH 20% 100KHz Powdered Iron 20A 0.00529Ohm DCR T/R
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCM1305-2R2-R.

Master Electronics

Datasheet9 pages9 years ago
Datasheet9 pages11 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 22A 0.0042Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 20A 0.0055Ohm DCR T/R
Wurth Elektronik7443340220
WE-HCC SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 2.2 UH
Wurth Elektronik7443320220
Power Choke Shielded Wirewound 2.2uH 20% 100KHz Ferrite 18A 0.0043Ohm DCR T/R
Wurth Elektronik7443310220
WE-HCC SMD High Current Cube Inductor, 2.2uH, 16A, 70MHz, 3.8mOhm

Descriptions

Descriptions of Eaton HCM1305-2R2-R provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH/1.41uH 20% 100KHz Powdered Iron 20A 0.00529Ohm DCR T/R
High Current Power Inductors | FIXED IND 2.2UH 20A 5.29 MOHM
General Purpose Inductor, 2.2uH, 20%, 1 Element, Iron Powder-Core, SMD, 5248
Inductor Smd, 2.2Uh, 20A, 20%; Inductance:2.2Μh; Inductance Tolerance:± 20%; Dc Resistance Max:0.0046Ohm; Dc Current Rating:20A; Core Material:Iron Powder; Inductor Case Style:Smd; No. Of Pins:2 Rohs Compliant: Yes |Eaton Coiltronics HCM1305-2R2-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN