Eaton HCM1103-R12-R

General Purpose Inductor, 0.12uH, 20%, 1 Element, Powdered Iron-Core, SMD, 4439
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCM1103-R12-R.

Master Electronics

Datasheet7 pages10 years ago
Datasheet9 pages13 years ago
Datasheet7 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik744303012
WE-HCM SMT High Current Flat Wire Inductor
Wurth Elektronik744307012
INDUCTOR, POWER, 0.12UH, 20%, 7.5X7.3MM; Product Range:WURTH ELEKTRONIK - WE-HCM
General Purpose Inductor, 0.12uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 4330
General Purpose Inductor, 0.12uH, 20%, 1 Element, Composite-Core, SMD, 1616
Wurth Elektronik744309012
Power Inductor, 120Nh, Shielded, 47.5A Rohs Compliant: Yes |Würth Elektronik 744309012

Descriptions

Descriptions of Eaton HCM1103-R12-R provided by its distributors.

General Purpose Inductor, 0.12uH, 20%, 1 Element, Powdered Iron-Core, SMD, 4439
Inductor Power Shielded Wirewound 0.12uH/0.07uH 20% 100KHz Powdered Iron 30A 0.00061Ohm DCR 4040 T/R
Inductor, Shielded, 120Nh, 75A, Smd; Inductance:120Nh; Rms Current (Irms):30A; Inductor Construction:Shielded; Saturation Current (Isat):75A; Product Range:Hcm1103 Series; Inductor Case/Package:-; Dc Resistance Max:610Μohm Rohs Compliant: Yes |Eaton Bussmann HCM1103-R12-R
INDUCTOR, 0.12UH, 75A, 2 PADS, SMT; Product Range:COILTRONICS - HCM1103 Series SMD Shielded Power Inductors; Inductance:0.12µH; Inductance Tolerance:± 20%; DC Resistance Max:610µohm; Q Factor:1200; DC Current Rating:30Arms; Inductor Case Style:SMD; Core Material:Iron Powder

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCM1103R12R