Eaton HCF1305-1R0-R

Inductor Power Wirewound 1uH 20% 100KHz Ferrite 22A 0.0019Ohm DCR T/R
$ 2.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCF1305-1R0-R.

Master Electronics

Datasheet4 pages9 years ago
Datasheet3 pages19 years ago

IHS

Inventory History

3 month trend:
-6.54%

CAD Models

Download Eaton HCF1305-1R0-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Carbonyl Powder 24A 0.0035Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 24A 0.0035Ohm DCR T/R
Ind High Current Wirewound 1uH 20% 1KHz Iron 22.7A Box
Inductor Power Molded Wirewound 1uH 20% 18A 0.0033Ohm DCR 4040 T/R
Wurth Elektronik74439358010
FIXED IND 1UH 17A 2.1 MOHM SMD
Wurth Elektronik7443330100
POWER-CHOKE WE-HCC 1090 (Ferrite) | FIXED IND 1UH 20A 1.35 MOHM SMD

Descriptions

Descriptions of Eaton HCF1305-1R0-R provided by its distributors.

Inductor Power Wirewound 1uH 20% 100KHz Ferrite 22A 0.0019Ohm DCR T/R
HCF1305 Series Wire-wound SMD Inductor with a Ferrite Core; 1 uH +/-20% 24A Idc
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD
INDUCTOR POWER, 20UH, 7.8A, PCB; Product Range:COILTRONICS - HCF1305 Series SMD Shielded Power Inductors; Inductance:1µH; Inductance Tolerance:(Not
INDUCTOR, SHIELDED, 1UH, 24A, SMD; Inductance:1µH; RMS Current (Irms):22A; Inductor Construction:Shielded; Saturation Current (Isat):24A; Product Range:HCF1305 Series; Inductor Case / Package:-; DC Resistance Max:1.9mohm RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCF-1305-1R0-R