Eaton HCF1007-1R5-R

Inductor Power Wirewound 1.5u(OCL)H/1.08uH 10% 100KHz Ferrite 13A 4.15mOhm DCR T/R
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCF1007-1R5-R.

IHS

Datasheet4 pages9 years ago

Master Electronics

Inventory History

3 month trend:
+591%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 1.5uH 20% 100KHz 30Q-Factor Ferrite 15A 5mOhm DCR T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Unshielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Ferrite 9.5A 0.005Ohm DCR T/R
Wurth Elektronik7443340150
WE-HCC SMT High Current Inductor (Ferrite)
Wurth Elektronik7443552150
Power Choke Shielded Wirewound 1.5uH/1.1uH 20% 100KHz 14A 0.0053Ohm DCR T/R Automotive AEC-Q200
FIXED IND 1.5UH 10A 12 MOHM SMD / 1.5 µH Shielded Molded Inductor 10 A 12mOhm Max Nonstandard

Descriptions

Descriptions of Eaton HCF1007-1R5-R provided by its distributors.

Inductor Power Wirewound 1.5u(OCL)H/1.08uH 10% 100KHz Ferrite 13A 4.15mOhm DCR T/R
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 3931
IND, High Current, 1.5uH, 22.0A, 3 PADS, SMT
FIXED IND 1.5UH 13A 4.15MOHM SMD
Inductor power 1.5uH 22.0A 3-pad SMD
INDUCTOR, SHIELDED, 1.5UH, 22A, SMD
100KHz 22A 13A 1.5¦ÌH 4.15m¦¸ ¡À20% , 10.1mm*7.8mm*6.65mm
HCF1007 Nonstandard 0.398Lx0.307W 10.10mmx7.80mm 1.5muH
Power Inductors-SMD 1.5uH 22.0A 4.339 mOhms
INDUCTOR POWER, 20UH, 7.8A, PCB; Inducta; INDUCTOR POWER, 20UH, 7.8A, PCB; Inductance:1.5µH; Inductance Tolerance:± 20%; DC Resistance Max:4150µohm; DC Current Rating:13Arms; Inductor Case Style:SMD; No. of Pins:2; Core Material:Ferrite

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN